Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoJJLV0UT840NOPPRTBCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel69AC6002RL
Cut Tape69AC6002
Product RangeJJL Series
Your Part Number
585 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.948 | $9.48 |
| Total Price | $9.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.948 |
| 100+ | $0.878 |
| 250+ | $0.762 |
| 500+ | $0.699 |
| 1000+ | $0.643 |
| 2500+ | $0.575 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoJJLV0UT840NOPPRTBCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel69AC6002RL
Cut Tape69AC6002
Product RangeJJL Series
Product RangeJJL Series
Contact ConfigurationSPST-NO
Switch TerminalsThrough Hole
Contact Current Max5mA
Contact Voltage DC Nom5V
External Height6mm
External Width3.9mm
External Depth6.5mm
SVHCTo Be Advised
Technical Specifications
Product Range
JJL Series
Switch Terminals
Through Hole
Contact Voltage DC Nom
5V
External Width
3.9mm
SVHC
To Be Advised
Contact Configuration
SPST-NO
Contact Current Max
5mA
External Height
6mm
External Depth
6.5mm
Alternatives for JJLV0UT840NOPPRTB
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
