Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoJJBV0UG335NONPRTRCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel69AC5957RL
Cut Tape69AC5957
Product RangeJJB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.310 | $1.31 |
| Total Price | $1.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.310 |
| 10+ | $1.100 |
| 25+ | $1.030 |
| 50+ | $0.974 |
| 100+ | $0.925 |
| 500+ | $0.822 |
| 1000+ | $0.819 |
| 2500+ | $0.803 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoJJBV0UG335NONPRTRCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel69AC5957RL
Cut Tape69AC5957
Product RangeJJB Series
Product RangeJJB Series
Contact ConfigurationSPST-NO
Switch TerminalsSMD
Contact Current Max100mA
Contact Voltage DC Nom5V
External Height1.95mm
External Width2.98mm
External Depth3.5mm
SVHCTo Be Advised
Technical Specifications
Product Range
JJB Series
Switch Terminals
SMD
Contact Voltage DC Nom
5V
External Width
2.98mm
SVHC
To Be Advised
Contact Configuration
SPST-NO
Contact Current Max
100mA
External Height
1.95mm
External Depth
3.5mm
Alternatives for JJBV0UG335NONPRTR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
