Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoILE2224OSCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.18AM2571
Product RangeILE Series
Your Part Number
593 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.720 |
| 5+ | $6.320 |
| 10+ | $5.990 |
| 25+ | $5.510 |
| 50+ | $5.070 |
| 100+ | $4.660 |
| 250+ | $4.220 |
Price for:Each
Minimum: 1
Multiple: 1
$6.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoILE2224OSCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.18AM2571
Product RangeILE Series
LED ColorOrange
Operating Voltage24V
Mounting Hole Dia22.5mm
Forward Current If-
Luminous Intensity-
IP / NEMA RatingIP20, IP65
Product RangeILE Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Color
Orange
Mounting Hole Dia
22.5mm
Luminous Intensity
-
Product Range
ILE Series
Operating Voltage
24V
Forward Current If
-
IP / NEMA Rating
IP20, IP65
SVHC
No SVHC (04-Feb-2026)
Alternatives for ILE2224OS
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
