Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - ALCOSWITCH |
|---|---|
| Manufacturer Part No | GDH06SATR04Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 73W9206 |
| Product Range | GDH Series |
| Also Known As | 1977831-3 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 20000+ | $4.440 |
Price for:Each
Minimum: 20000
Multiple: 20000
$88,800.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - ALCOSWITCH |
|---|---|
| Manufacturer Part No | GDH06SATR04Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 73W9206 |
| Product Range | GDH Series |
| Also Known As | 1977831-3 |
| No. of Circuits | 6Circuits |
| Switch Actuator Style | Rocker |
| Switch Mounting | Surface Mount |
| Contact Configuration | SPST |
| Pitch Spacing | 1.27mm |
| Contact Voltage DC Max | 24V |
| Contact Current DC Max | 25mA |
| Product Range | GDH Series |
| Switch Type | DIP Sealed |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| No. of Circuits | 6Circuits |
|---|---|
| Switch Mounting | Surface Mount |
| Pitch Spacing | 1.27mm |
| Contact Current DC Max | 25mA |
| Switch Type | DIP Sealed |
| Switch Actuator Style | Rocker |
|---|---|
| Contact Configuration | SPST |
| Contact Voltage DC Max | 24V |
| Product Range | GDH Series |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (1)
Alternatives for GDH06SATR04
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
