Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoFSM8JAHCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.23R8469
Product RangeFSM Series
Your Part Number
8,503 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.171 |
| 10+ | $0.156 |
| 25+ | $0.149 |
| 50+ | $0.141 |
| 100+ | $0.132 |
| 250+ | $0.131 |
| 500+ | $0.127 |
| 1000+ | $0.102 |
Price for:Each
Minimum: 1
Multiple: 1
$0.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoFSM8JAHCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.23R8469
Product RangeFSM Series
Product RangeFSM Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Actuating Force260gf
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)6mm x 6mm
IP Rating-
IlluminationIlluminated
SVHCNo SVHC (16-Jan-2020)
Alternatives for FSM8JAH
1 Product Found
Technical Specifications
Product Range
FSM Series
Switch Mounting
Through Hole
Actuating Force
260gf
Switch Dimensions (L x W)
6mm x 6mm
Illumination
Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 24VDC
IP Rating
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
