Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoCBE1NOCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.21AM2793
Product RangeCBE Series
Your Part Number
1,149 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.450 |
| 5+ | $9.080 |
| 10+ | $8.590 |
| 25+ | $8.290 |
| 50+ | $8.150 |
| 100+ | $7.990 |
| 250+ | $7.820 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$9.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoCBE1NOCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.21AM2793
Product RangeCBE Series
Switch TerminalsScrew
No. of Poles1 Pole
Contact Current Max10A
Contact Voltage AC Max230V
For Use WithAlcoswitch IPE Series Push Button Switches
Contact Voltage DC Max-
Product RangeCBE Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Switch Terminals
Screw
Contact Current Max
10A
For Use With
Alcoswitch IPE Series Push Button Switches
Product Range
CBE Series
No. of Poles
1 Pole
Contact Voltage AC Max
230V
Contact Voltage DC Max
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for CBE1NO
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
