New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Automation & Process Control
                                                                                                    3. Industrial Switches
                                                                                                    4. Anti Vandal Switches
                                                                                                    5. Standard Anti Vandal Switches
                                                                                                    Print Page

                                                                                                    AVH25MSSFE3242604

                                                                                                    ANTI VANDAL SW, 26A, 250V, SPDT, 25.2MM ROHS COMPLIANT: YES

                                                                                                    TE CONNECTIVITY - ALCOSWITCH
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TE CONNECTIVITY - ALCOSWITCH AVH25MSSFE3242604
                                                                                                    ManufacturerTE CONNECTIVITY - ALCOSWITCH
                                                                                                    Manufacturer Part NoAVH25MSSFE3242604
                                                                                                    Newark Part No.76AH4944
                                                                                                    Product RangeAVH Series
                                                                                                    Your Part Number
                                                                                                    100 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$42.820
                                                                                                    5+$40.220
                                                                                                    10+$37.620
                                                                                                    25+$36.310
                                                                                                    50+$35.000
                                                                                                    100+$31.550
                                                                                                    250+$30.540
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $42.82
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TE CONNECTIVITY - ALCOSWITCH
                                                                                                    ManufacturerTE CONNECTIVITY - ALCOSWITCH
                                                                                                    Manufacturer Part NoAVH25MSSFE3242604
                                                                                                    Newark Part No.76AH4944
                                                                                                    Product RangeAVH Series
                                                                                                    Product RangeAVH Series
                                                                                                    Panel Cutout Diameter25.2mm
                                                                                                    Contact ConfigurationSPDT
                                                                                                    Switch OperationMomentary
                                                                                                    Pushbutton Actuator StyleFlat
                                                                                                    Actuator / Cap ColourNatural
                                                                                                    Contact Current AC Max26A
                                                                                                    Contact Voltage VAC250V
                                                                                                    Contact Current DC Max-
                                                                                                    Contact Voltage VDC-
                                                                                                    IP RatingIK08, IP67
                                                                                                    IP RatingIK08, IP67
                                                                                                    Switch MountingPanel Mount
                                                                                                    Switch TerminalsSolder Lug
                                                                                                    Illumination ColorRed
                                                                                                    Panel Cutout (H x W)-
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    AVH Series

                                                                                                    Contact Configuration

                                                                                                    SPDT

                                                                                                    Pushbutton Actuator Style

                                                                                                    Flat

                                                                                                    Contact Current AC Max

                                                                                                    26A

                                                                                                    Contact Current DC Max

                                                                                                    -

                                                                                                    IP Rating

                                                                                                    IK08, IP67

                                                                                                    Switch Mounting

                                                                                                    Panel Mount

                                                                                                    Illumination Color

                                                                                                    Red

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Panel Cutout Diameter

                                                                                                    25.2mm

                                                                                                    Switch Operation

                                                                                                    Momentary

                                                                                                    Actuator / Cap Colour

                                                                                                    Natural

                                                                                                    Contact Voltage VAC

                                                                                                    250V

                                                                                                    Contact Voltage VDC

                                                                                                    -

                                                                                                    IP Rating

                                                                                                    IK08, IP67

                                                                                                    Switch Terminals

                                                                                                    Solder Lug

                                                                                                    Panel Cutout (H x W)

                                                                                                    -

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.