Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoAVH19MSFE13242604Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.76AH4870
Product RangeAVH Series
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.110 |
| 5+ | $34.130 |
| 10+ | $32.220 |
| 25+ | $31.010 |
| 50+ | $28.410 |
| 100+ | $27.030 |
| 250+ | $25.990 |
Price for:Each
Minimum: 1
Multiple: 1
$38.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoAVH19MSFE13242604Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.76AH4870
Product RangeAVH Series
Product RangeAVH Series
Panel Cutout Diameter19.1mm
Contact ConfigurationSPDT
Switch OperationMomentary
Pushbutton Actuator StyleFlat
Actuator / Cap ColourNatural
Contact Current AC Max26A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIK08, IP67
IP RatingIK08, IP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorRed
Panel Cutout (H x W)-
SVHCTo Be Advised
Technical Specifications
Product Range
AVH Series
Contact Configuration
SPDT
Pushbutton Actuator Style
Flat
Contact Current AC Max
26A
Contact Current DC Max
-
IP Rating
IK08, IP67
Switch Mounting
Panel Mount
Illumination Color
Red
SVHC
To Be Advised
Panel Cutout Diameter
19.1mm
Switch Operation
Momentary
Actuator / Cap Colour
Natural
Contact Voltage VAC
250V
Contact Voltage VDC
-
IP Rating
IK08, IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Alternatives for AVH19MSFE13242604
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
