Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - ALCOSWITCH |
|---|---|
| Manufacturer Part No | AV2210000Q04Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 74AJ9165 |
| Product Range | AV22 Series |
| Your Part Number |
47 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.910 |
| 5+ | $21.580 |
| 10+ | $20.240 |
| 25+ | $19.090 |
| 50+ | $18.590 |
| 100+ | $17.230 |
| 250+ | $17.030 |
Price for:Each
Minimum: 1
Multiple: 1
$22.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - ALCOSWITCH |
|---|---|
| Manufacturer Part No | AV2210000Q04Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 74AJ9165 |
| Product Range | AV22 Series |
| Product Range | AV22 Series |
| Panel Cutout Diameter | 22mm |
| Contact Configuration | SPST |
| Switch Operation | Momentary |
| Pushbutton Actuator Style | Round Flush |
| Actuator / Cap Colour | - |
| Contact Current AC Max | 3A |
| Contact Voltage VAC | 250V |
| Contact Current DC Max | - |
| Contact Voltage VDC | - |
| IP Rating | IP67 |
| IP Rating | IP67 |
| Switch Mounting | Panel Mount |
| Switch Terminals | Solder Lug |
| Illumination Color | Non Illuminated |
| Panel Cutout (H x W) | - |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | AV22 Series |
|---|---|
| Contact Configuration | SPST |
| Pushbutton Actuator Style | Round Flush |
| Contact Current AC Max | 3A |
| Contact Current DC Max | - |
| IP Rating | IP67 |
| Switch Mounting | Panel Mount |
| Illumination Color | Non Illuminated |
| SVHC | To Be Advised |
| Panel Cutout Diameter | 22mm |
|---|---|
| Switch Operation | Momentary |
| Actuator / Cap Colour | - |
| Contact Voltage VAC | 250V |
| Contact Voltage VDC | - |
| IP Rating | IP67 |
| Switch Terminals | Solder Lug |
| Panel Cutout (H x W) | - |
Alternatives for AV2210000Q04
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
