Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoAV1910E624Q04Copy
Newark Part No.84Y3202
Product RangeAV19 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 100+ | $16.160 |
| 250+ | $15.480 |
| 500+ | $14.910 |
Price for:Each
Minimum: 100
Multiple: 100
$1,616.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoAV1910E624Q04Copy
Newark Part No.84Y3202
Product RangeAV19 Series
Technical Datasheet
Product RangeAV19 Series
Panel Cutout Diameter19mm
Contact ConfigurationSPST-NO
Switch OperationOff-(On)
Pushbutton Actuator StyleRound Flush
Actuator / Cap ColourNatural
Contact Current Max3A
Contact Current AC Max3A
Contact Voltage AC Max250V
Contact Voltage VAC250V
Contact Current DC Max-
Operating Force2.5N
Contact Voltage VDC-
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorGreen
Panel Cutout (H x W)-
SVHCLead
Technical Specifications
Product Range
AV19 Series
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Round Flush
Contact Current Max
3A
Contact Voltage AC Max
250V
Contact Current DC Max
-
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Color
Green
SVHC
Lead
Panel Cutout Diameter
19mm
Switch Operation
Off-(On)
Actuator / Cap Colour
Natural
Contact Current AC Max
3A
Contact Voltage VAC
250V
Operating Force
2.5N
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
