Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoASF42G04
Newark Part No.94AK6500
Product RangeASF Series
Your Part Number
1,102 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.960 |
| 10+ | $20.350 |
| 25+ | $18.930 |
| 50+ | $17.790 |
| 100+ | $16.790 |
| 250+ | $16.180 |
| 500+ | $15.170 |
Price for:Each
Minimum: 1
Multiple: 1
$21.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoASF42G04
Newark Part No.94AK6500
Product RangeASF Series
Contact Configuration4PDT
Switch Operation-
Switch MountingThrough Hole
Product RangeASF Series
Contact Current Max20mA
Contact Voltage AC Max-
Contact Voltage DC Max20V
OrientationVertical
SVHCTo Be Advised
Technical Specifications
Contact Configuration
4PDT
Switch Mounting
Through Hole
Contact Current Max
20mA
Contact Voltage DC Max
20V
SVHC
To Be Advised
Switch Operation
-
Product Range
ASF Series
Contact Voltage AC Max
-
Orientation
Vertical
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate