Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part No2-1825910-7.Copy
Newark Part No.26AC6311
Product RangeFSMRAJ Series
Your Part Number
32,874 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 500+ | $0.099 |
| 1000+ | $0.095 |
| 2500+ | $0.094 |
| 5000+ | $0.092 |
Price for:Each
Minimum: 750
Multiple: 750
$74.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part No2-1825910-7.Copy
Newark Part No.26AC6311
Product RangeFSMRAJ Series
Technical Datasheet
Switch TerminalsThrough Hole
Product RangeFSMRAJ Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Contact Current Max50mA
Actuating Force160gf
Contact Voltage DC Nom24V
Operating Force160gf
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)6mm x 6mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2-1825910-7 is a single-pole single-throw (SPST) Tactile Switch with silver-plated copper alloy contacts and black nylon extended round actuator. The FSM14JH through-hole vertical mount high temperature switch features unthreaded bushing, PET film cover, black nylon case and supports printed circuit board termination.
- Low profile
- -40 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Switch Terminals
Through Hole
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Actuating Force
160gf
Operating Force
160gf
Switch Dimensions (L x W)
6mm x 6mm
Illumination
Non Illuminated
Product Range
FSMRAJ Series
Switch Mounting
Through Hole
Contact Current Max
50mA
Contact Voltage DC Nom
24V
Contact Rating
50mA at 24VDC
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
