Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part No1825174-3Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.45P5261
Product RangeAPA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $7.890 |
Price for:Each
Minimum: 1000
Multiple: 1000
$7,890.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part No1825174-3Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.45P5261
Product RangeAPA Series
Pushbutton Switch TypeStandard
Product RangeAPA Series
Contact ConfigurationSPDT
Switch OperationMomentary
Pushbutton Actuator StyleRound Plunger
Actuator / Cap ColourBlack
Contact Current AC Max50mA
Contact Voltage VAC48V
Contact Current DC Max50mA
Contact Voltage VDC48V
Switch MountingThrough Hole, Right Angle
Switch TerminalsPC Pin
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCTo Be Advised
Technical Specifications
Pushbutton Switch Type
Standard
Contact Configuration
SPDT
Pushbutton Actuator Style
Round Plunger
Contact Current AC Max
50mA
Contact Current DC Max
50mA
Switch Mounting
Through Hole, Right Angle
Illumination Color
Non Illuminated
SVHC
To Be Advised
Product Range
APA Series
Switch Operation
Momentary
Actuator / Cap Colour
Black
Contact Voltage VAC
48V
Contact Voltage VDC
48V
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Technical Docs (1)
Alternatives for 1825174-3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
