Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part No1571626-2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.23R8942
Product RangeFSMJEL Extended Life Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.987 |
| 10+ | $0.910 |
| 25+ | $0.853 |
| 50+ | $0.811 |
| 100+ | $0.768 |
| 250+ | $0.716 |
| 500+ | $0.681 |
| 1000+ | $0.631 |
Price for:Each
Minimum: 1
Multiple: 1
$0.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part No1571626-2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.23R8942
Product RangeFSMJEL Extended Life Series
Technical Datasheet
Product RangeFSMJEL Extended Life Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force50gf
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)6mm x 6mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (04-Feb-2026)
Alternatives for 1571626-2
1 Product Found
Technical Specifications
Product Range
FSMJEL Extended Life Series
Switch Mounting
Surface Mount
Actuating Force
50gf
Switch Dimensions (L x W)
6mm x 6mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 24VDC
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
