Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part No1571300-2Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.74AJ8071
Product RangeFSMRAJSA Series
Your Part Number
4,740 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.994 |
| 100+ | $0.848 |
| 250+ | $0.829 |
| 500+ | $0.787 |
| 1000+ | $0.748 |
| 2500+ | $0.696 |
Price for:Each
Minimum: 10
Multiple: 10
$9.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part No1571300-2Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.74AJ8071
Product RangeFSMRAJSA Series
Product RangeFSMRAJSA Series
Actuator OrientationSide Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force130gf
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)9.7mm x 5.5mm
IP RatingIP67
IP RatingIP67
IlluminationNon Illuminated
SVHCTo Be Advised
Technical Specifications
Product Range
FSMRAJSA Series
Switch Mounting
Surface Mount
Actuating Force
130gf
Switch Dimensions (L x W)
9.7mm x 5.5mm
IP Rating
IP67
SVHC
To Be Advised
Actuator Orientation
Side Actuated
Actuator Style
Round Button
Contact Rating
50mA at 24VDC
IP Rating
IP67
Illumination
Non Illuminated
Alternatives for 1571300-2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
