Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part No1-1825008-2Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.74AJ7339
Product RangeDR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.200 |
| 10+ | $13.110 |
| 25+ | $12.210 |
| 50+ | $11.510 |
| 100+ | $10.800 |
| 250+ | $10.350 |
| 500+ | $9.960 |
Price for:Each
Minimum: 1
Multiple: 1
$14.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part No1-1825008-2Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.74AJ7339
Product RangeDR Series
Product RangeDR Series
Switch MountingThrough Hole
No. of Switch Positions16 Position
Switching Voltage20V
Output CodeHexadecimal
Switching Current-
Switch ConstructionUnsealed
Actuator Level-
SVHCLead (27-Jun-2024)
Technical Specifications
Product Range
DR Series
No. of Switch Positions
16 Position
Output Code
Hexadecimal
Switch Construction
Unsealed
SVHC
Lead (27-Jun-2024)
Switch Mounting
Through Hole
Switching Voltage
20V
Switching Current
-
Actuator Level
-
Alternatives for 1-1825008-2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
