Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerAKRO-MILS
Manufacturer Part NoAC3618KD4AS
Newark Part No.90W1188
Technical Datasheet
Cabinet StyleDesktop
Cabinet MaterialSteel
External Height - Imperial78"
External Height - Metric1.98m
External Width - Imperial36"
External Width - Metric914.4mm
External Depth - Imperial19"
External Depth - Metric482.6mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Cabinet Style
Desktop
External Height - Imperial
78"
External Width - Imperial
36"
External Depth - Imperial
19"
Product Range
-
Cabinet Material
Steel
External Height - Metric
1.98m
External Width - Metric
914.4mm
External Depth - Metric
482.6mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
