Print Page
Image is for illustrative purposes only. Please refer to product description.

Unable to Retrieve Availability Information
Technical Specifications
Bin Colour
Red
External Width
8.25"
Carrying Capacity
200lb
SVHC
To Be Advised
External Height
7"
External Depth
23.88"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
