Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.100 |
| 10+ | $19.330 |
Price for:Each
Minimum: 6
Multiple: 6
$150.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 30-239 BLUE is an AkroBins hanging and stacking plastic Storage Bin to optimize storage space. Heavy-duty, industrial-grade polymer bins stack together or hang from Akro-Mils louvered racks and panels, rail racks, storage cabinets and louvered carts for high-density storage. AkroBins is corrosion-proof and unaffected by weak acids and alkalis.
- Length divider is available
- Heavy-duty bins stack, sit on shelving or hang from panels and rails
Applications
Industrial
Technical Specifications
Bin Colour
Blue
External Width
210mm
Carrying Capacity
50lb
SVHC
To Be Advised
External Height
178mm
External Depth
273mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
