Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.200 |
Price for:Each
Minimum: 24
Multiple: 24
$52.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
4-1/8" x 4" x 11-5/8" Blue Parts Bin Akro Mils Parts Bins, Color: Blue, Outside Dimensions: (W x H x L) 4 1/8 x 4 x 11 5/8
Technical Specifications
Bin Colour
Blue
External Width
4.13"
Carrying Capacity
-
SVHC
To Be Advised
External Height
4"
External Depth
11.63"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
