Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
ManufacturerAKRO-MILS
Manufacturer Part No06704Copy
Newark Part No.90W1207
Technical Datasheet
Cabinet StyleWall Mount
Cabinet MaterialPS (Polystyrene)
External Height - Imperial8.2"
External Height - Metric208mm
External Width - Imperial23.6"
External Width - Metric600mm
External Depth - Imperial6.75"
External Depth - Metric171.5mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Cabinet Style
Wall Mount
External Height - Imperial
8.2"
External Width - Imperial
23.6"
External Depth - Imperial
6.75"
Product Range
-
Cabinet Material
PS (Polystyrene)
External Height - Metric
208mm
External Width - Metric
600mm
External Depth - Metric
171.5mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
