Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAKRO-MILS
Manufacturer Part No05805Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.32C8290
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 6+ | $15.100 |
| 10+ | $11.640 |
Price for:Each
Minimum: 6
Multiple: 6
$90.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAKRO-MILS
Manufacturer Part No05805Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.32C8290
Technical Datasheet
Box TypeGeneral Purpose Storage
Box Material-
Box ColourTransparent
External Height - Imperial2.38"
External Height - Metric60.3mm
External Width - Imperial7"
External Width - Metric178mm
External Depth - Imperial11"
External Depth - Metric279mm
Product Range-
SVHCTo Be Advised
Product Overview
The 05805 is a 11-inch Medium Storage Case made of clear industrial-grade polymers for durability and visibility of contents. The unique lid design prevents parts from migrating between compartments and provides secure closure.
- Offers easy identification of contents
- Moulded-in feet allow cases to sit upright
- Ready to hang with sturdy, moulded-in eyelets
- Cases stack securely on store shelves and on the work bench
Applications
Industrial
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Transparent
External Height - Metric
60.3mm
External Width - Metric
178mm
External Depth - Metric
279mm
SVHC
To Be Advised
Box Material
-
External Height - Imperial
2.38"
External Width - Imperial
7"
External Depth - Imperial
11"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
