Print Page
982 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.970 | $1.97 |
| Total Price | $1.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.970 |
| 10+ | $1.710 |
| 100+ | $1.550 |
| 500+ | $1.420 |
| 1000+ | $1.210 |
| 2500+ | $1.090 |
| 10000+ | $0.961 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AKER |
|---|---|
| Manufacturer Part No | C5S-10.000-12-3030-XCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Re-Reel94M6741RL Cut Tape94M6741 |
| Product Range | C5S |
| Technical Datasheet | |
| Product Range | C5S |
| Frequency Nom | 10MHz |
| Crystal Frequency | 10MHz |
| Frequency Tolerance + / - | 30ppm |
| Frequency Stability + / - | 30ppm |
| Load Capacitance | 12pF |
| Crystal Case / Package | SMD, 5mm x 3.2mm |
| No. of Pins | 4Pins |
| Crystal Mounting Type | SMD |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| Product Range | C5S |
|---|---|
| Crystal Frequency | 10MHz |
| Frequency Stability + / - | 30ppm |
| Crystal Case / Package | SMD, 5mm x 3.2mm |
| Crystal Mounting Type | SMD |
| Operating Temperature Max | 85°C |
| Frequency Nom | 10MHz |
|---|---|
| Frequency Tolerance + / - | 30ppm |
| Load Capacitance | 12pF |
| No. of Pins | 4Pins |
| Operating Temperature Min | -40°C |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |

