Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.05 |
| 10+ | $10.53 |
| 100+ | $8.34 |
| 250+ | $6.98 |
| 500+ | $6.86 |
| 1000+ | $6.75 |
Price for:Each
Minimum: 1
Multiple: 1
$14.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAKASA
Manufacturer Part NoAK-CBPW03-15
Newark Part No.78AK2559
Connector Type ASATA 15 Way
Connector Type BMolex PSU Socket, 4 Way
Cable Length - Imperial7.48"
Cable Length - Metric190mm
Jacket ColorBlack, Red, Yellow
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Connector Type A
SATA 15 Way
Cable Length - Imperial
7.48"
Jacket Color
Black, Red, Yellow
SVHC
No SVHC (07-Nov-2024)
Connector Type B
Molex PSU Socket, 4 Way
Cable Length - Metric
190mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate