Print Page
WTA24PCJTB
Rectangular Connector, Hex Turning Jackset, Airborn WTA Series, 24 Contacts, Plug, 2.54 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / AIRBORN
Manufacturer Part NoWTA24PCJTBCopy
Newark Part No.05AN3009
Product RangeAirborn WTA Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $95.160 |
| 5+ | $89.310 |
| 10+ | $60.810 |
| 25+ | $43.380 |
Price for:Each
Minimum: 1
Multiple: 1
$95.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / AIRBORN
Manufacturer Part NoWTA24PCJTBCopy
Newark Part No.05AN3009
Product RangeAirborn WTA Series
Technical Datasheet
Product RangeAirborn WTA Series
Connector SystemsWire-to-Board
No. of Contacts24Contacts
No. of Rows2Rows
Pitch Spacing2.54mm
Contact Termination TypeSolder Cup
No. of Rows2 Row
Connector MountingPanel Mount
Connector ShroudUnshrouded
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Connector TypePin Header
SVHCTo Be Advised
Technical Specifications
Product Range
Airborn WTA Series
No. of Contacts
24Contacts
No. of Rows
2Rows
Contact Termination Type
Solder Cup
Connector Mounting
Panel Mount
Contact Plating
Gold Plated Contacts
Connector Type
Pin Header
Connector Systems
Wire-to-Board
Gender
Plug
Pitch Spacing
2.54mm
No. of Rows
2 Row
Connector Shroud
Unshrouded
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate