Print Page
WTA10SACJTB
Rectangular Connector, Hex Turning Jackset, Airborn WTA Series, 10 Contacts, Receptacle, 1.27 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / AIRBORN
Manufacturer Part NoWTA10SACJTBCopy
Newark Part No.05AN3004
Product RangeAirborn WTA Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $76.070 |
| 5+ | $71.080 |
| 10+ | $47.510 |
| 25+ | $34.330 |
| 50+ | $24.550 |
Price for:Each
Minimum: 1
Multiple: 1
$76.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / AIRBORN
Manufacturer Part NoWTA10SACJTBCopy
Newark Part No.05AN3004
Product RangeAirborn WTA Series
Technical Datasheet
Connector SystemsWire-to-Board
Product RangeAirborn WTA Series
No. of Contacts10Contacts
No. of Rows2Rows
Pitch Spacing1.27mm
Contact Termination TypeSolder Cup
No. of Rows2 Row
Connector MountingPanel Mount
Contact PlatingGold Plated Contacts
Contact MaterialBeryllium Copper
SVHCTo Be Advised
Technical Specifications
Connector Systems
Wire-to-Board
No. of Contacts
10Contacts
No. of Rows
2Rows
Contact Termination Type
Solder Cup
Connector Mounting
Panel Mount
Contact Material
Beryllium Copper
Product Range
Airborn WTA Series
Gender
Receptacle
Pitch Spacing
1.27mm
No. of Rows
2 Row
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate