Print Page
RC422-152-221-4100
Stacking Board Connector, RC422 Series, 152 Contacts, 1.91 mm, 4 Rows
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIRBORN
Manufacturer Part NoRC422-152-221-4100Copy
Newark Part No.04AN9126
Product RangeRC422 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 3+ | $591.360 |
| 5+ | $560.240 |
Price for:Each
Minimum: 3
Multiple: 3
$1,774.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIRBORN
Manufacturer Part NoRC422-152-221-4100Copy
Newark Part No.04AN9126
Product RangeRC422 Series
Mezzanine Connector TypeHigh Density Array, Female
Pitch Spacing1.91mm
No. of Rows4Rows
No. of Contacts152Contacts
Connector MountingPress-Fit
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Product RangeRC422 Series
SVHCTo Be Advised
Technical Specifications
Mezzanine Connector Type
High Density Array, Female
No. of Rows
4Rows
Connector Mounting
Press-Fit
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Pitch Spacing
1.91mm
No. of Contacts
152Contacts
Contact Material
Beryllium Copper
Product Range
RC422 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate