Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AIMTEC |
|---|---|
| Manufacturer Part No | AMSRB-783.3ZCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 57AK2641 |
| Product Range | AMSRB-78-Z Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.270 |
| 5+ | $5.100 |
| 10+ | $5.020 |
| 50+ | $4.890 |
| 100+ | $4.840 |
| 250+ | $4.820 |
Price for:Each
Minimum: 1
Multiple: 1
$5.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AIMTEC |
|---|---|
| Manufacturer Part No | AMSRB-783.3ZCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 57AK2641 |
| Product Range | AMSRB-78-Z Series |
| Power Supply Applications | - |
| No. of Outputs | 1 Output |
| Output Power Max | 1.65W |
| Output Voltage Nom | 3.3V |
| Output Current Max | 500mA |
| Output Current Max | 500mA |
| Product Range | AMSRB-78-Z Series |
| DC / DC Converter Mounting | Through Hole |
| Input Voltage DC Min | 4.5V |
| Input Voltage DC Max | 28V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Power Supply Applications | - |
|---|---|
| Output Power Max | 1.65W |
| Output Current Max | 500mA |
| Product Range | AMSRB-78-Z Series |
| Input Voltage DC Min | 4.5V |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage Nom | 3.3V |
| Output Current Max | 500mA |
| DC / DC Converter Mounting | Through Hole |
| Input Voltage DC Max | 28V |
Alternatives for AMSRB-783.3Z
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
