Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAMESP100-48S277NZ-PQCopy
Newark Part No.21AM1323
Product RangeAMESP100-277NZ Series
Your Part Number
No Longer Available
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAMESP100-48S277NZ-PQCopy
Newark Part No.21AM1323
Product RangeAMESP100-277NZ Series
Power Supply ApplicationsITE & Industrial
No. of Outputs1Outputs
Output Power Max100.8W
Output Voltage - Output 148V
Output Current - Output 12.1A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC90V to 305V
Power Supply Output TypeFixed
Product RangeAMESP100-277NZ Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE & Industrial
Output Power Max
100.8W
Output Current - Output 1
2.1A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
To Be Advised
No. of Outputs
1Outputs
Output Voltage - Output 1
48V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V to 305V
Product Range
AMESP100-277NZ Series
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
