
Product Information
Product Overview
AMES350-24SNZ is an AMES350-NZ series AC/DC converter that offers much greater cost effectiveness due to material normalization and production automation also leading to improved reliability and performance. This offers great operating temperatures, from -30°C to 70°C and also features an isolation of 3000VAC for improved reliability and system safety. Furthermore, a high MTBF of 300,000h, output short circuit protection (OSCP), output over-current protection (OCP), output over-voltage protection (OVP) and overtemperature protection (OTP). The AMES200-NZ is great for street lighting controls, grid power, instrumentation, industrial controls, telecom, communication, and civil applications. Certified by UL 62368-1, design to meet IEC/EN 62368, EN61558, EN60335, GB4943.
- Universal input range from 90 to 264VAC, 240 to 373VDC, output voltage is 24V
- Output current is 14.6A, maximum output wattage is 350.4W
- Efficiency at 230VAC is 87%
- Typical low ripple and noise
- Regulated output, surge immunity 300VAC for 5s
- Typical switching frequency is 65KHz
- Metal (1100 Aluminum, SGCC) case material
- 3 years warranty
- Dimensions (L x W x H) is 8.46 x 4.53 x 1.18inch
Technical Specifications
ITE
350.4W
14.6A
-
-
-
Fixed
No SVHC (23-Jan-2024)
1Outputs
24V
-
-
-
90V AC to 264V AC
AMES350-NZ Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
