
Product Information
Product Overview
AMES100-1224DNZ is an AMES100-NZ series AC/DC converter that offers much greater cost effectiveness due to material normalization and production automation also leading to improved reliability and performance. It will offer many benefits to your new system design. This offers great operating temperatures, from -30°C to 70°C also features an isolation of 4000VAC for improved reliability and system safety. Furthermore, a high MTBF of 300,000h, output short circuit protection (OSCP), output over-current protection (OCP) and an output over-voltage protection (OVP). This is perfect for street lighting controls, grid power, instrumentation, industrial controls, communication, civil applications and telecom.
- Input voltage range from 90 to 264VAC, 47-63Hz, 120 to 373VDC
- Output voltage is 12(Vo1), 24(Vo2), output current is 4(Io1), 2(Io2)A
- Maximum output wattage is 96W, efficiency at 230VAC is 87%
- Regulated output
- Surge immunity is 300VAC for 5s
- Metal (1100 Aluminum, SGCC) case material
- Operating temperature range from -30 to +70°C
- 3 years warranty
- Switching frequency is 65KHz
- Dimension (L x W x H) is 6.26 x 3.82 x 1.18inch
Technical Specifications
ITE & Household
96W
4A
2A
-
-
Adjustable, Fixed
No SVHC (23-Jan-2024)
2Outputs
12V
24V
-
-
90V AC to 264V AC
AMES100-NZ Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
