Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAMEQR70N-50140ZCopy
Newark Part No.27AK5779
Product RangeAMEQR70N-Z Series
Your Part Number
No Longer Available
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAMEQR70N-50140ZCopy
Newark Part No.27AK5779
Product RangeAMEQR70N-Z Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max70W
Output Voltage Max50V
Output Current1.4A
LED Driver Mode-
Input Voltage Min90VAC
Input Voltage Max305VAC
Product RangeAMEQR70N-Z Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- AMEQR70N-Z series up to 1400mA AC-DC LED driver
- Input voltage range from 90 to 305VAC, 47 to 63Hz
- Output voltage is 36 to 50V, output current is 1400mA
- Efficiency is 88%
- Active power factor correction
- Short circuit/open circuit protection
- IP65/67 design for outdoor application
- Long life, high reliability
- Ultra-low ripple without flickering
- 5 year warranty, dimensions (L X W+ X H) 4.88 X 3.57 X 1.75inch
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
50V
LED Driver Mode
-
Input Voltage Max
305VAC
SVHC
No SVHC (21-Jan-2025)
Output Power Max
70W
Output Current
1.4A
Input Voltage Min
90VAC
Product Range
AMEQR70N-Z Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
