Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAMEPR60N-42140ZCopy
Newark Part No.27AK5777
Product RangeAMEPR60N-Z Series
Your Part Number
No Longer Available
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAMEPR60N-42140ZCopy
Newark Part No.27AK5777
Product RangeAMEPR60N-Z Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max58.8W
Output Voltage Max42V
Output Current1.4A
LED Driver Mode-
Input Voltage Min90VAC
Input Voltage Max264VAC
Product RangeAMEPR60N-Z Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- AMEPR60N-Z series up to 1400mA AC-DC LED driver
- Input voltage range from 90 to 264VAC, 47 to 63Hz
- Output voltage is 24 to 42V, output current is 1400mA
- Efficiency is 86%
- Active power factor correction
- Short circuit/open circuit protection
- Meet UL, CE safety requirement
- Long life, high reliability
- Ultra-low ripple without flickering
- 3-year limited warranty, dimensions (L X W X H) 6.30 x 1.73 x 1.61inch
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
42V
LED Driver Mode
-
Input Voltage Max
264VAC
SVHC
No SVHC (21-Jan-2025)
Output Power Max
58.8W
Output Current
1.4A
Input Voltage Min
90VAC
Product Range
AMEPR60N-Z Series
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
