Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIMTEC
Manufacturer Part NoAMEOFL3-12S277HALPZ
Newark Part No.21AM1302
Product RangeAMEOFL3-277HALPZ Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 100+ | $3.590 |
| 250+ | $3.290 |
| 500+ | $3.060 |
| 1000+ | $2.880 |
Price for:Each
Minimum: 140
Multiple: 140
$502.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAMEOFL3-12S277HALPZ
Newark Part No.21AM1302
Product RangeAMEOFL3-277HALPZ Series
Technical Datasheet
Power Supply ApplicationsITE, Industrial & Household
No. of Outputs1 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)3W
Input Voltage VAC85V to 305V
Power Supply Output TypeFixed
Output Voltage - Output 112V
Output Current - Output 1250mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeAMEOFL3-277HALPZ Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE, Industrial & Household
Power Rating (Forced Cooling)
-
Input Voltage VAC
85V to 305V
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
AMEOFL3-277HALPZ Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
3W
Power Supply Output Type
Fixed
Output Current - Output 1
250mA
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate