Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAMEOF5-12SLBJZCopy
Newark Part No.27AK5697
Product RangeAMEOF5-BJZ Series
Your Part Number
No Longer Available
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAMEOF5-12SLBJZCopy
Newark Part No.27AK5697
Product RangeAMEOF5-BJZ Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)5W
Input Voltage VAC90V AC to 528V AC
Power Supply Output TypeFixed
Output Voltage - Output 112V
Output Current - Output 1420mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeAMEOF5-BJZ Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
AMEOF5-12SLBJZ is AMEOF5-BJZ series compact open frame AC/DC converter. This features high efficiency & reliability, and 4000VAC isolation. It also meets the IEC/UL/EN62368 standards, which makes it suitable for many industrial applications such as controls and instrumentation. Furthermore, the ultra-wide input voltage range also makes this converter a perfect candidate for 3 phase applications. It features continuous short circuit protection, over current protection. Certified by design to meet IEC/EN/UL 62368.
- Input voltage range from 90 to 528VAC, 47 to 63Hz, 100 to 745VDC
- Output voltage is 12V, maximum output current is 420A
- Efficiency at 230VAC is 76%
- Low power consumption ≤ 0.5W at 528VAC
- Compact open frame SIP, class II power supply
- Typical switching frequency is 70KHz
- 3 year warranty
- Operating temperature range from -40°C to +85°C
- Dimensions (L x H x W) is 1.75 x 0.94 x 0.51inch
Technical Specifications
Power Supply Applications
ITE
Power Rating (Forced Cooling)
-
Input Voltage VAC
90V AC to 528V AC
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
AMEOF5-BJZ Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
5W
Power Supply Output Type
Fixed
Output Current - Output 1
420mA
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
