Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAMEL45-24SJZCopy
Newark Part No.27AK1779
Product RangeAMEL45-JZ Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $21.740 |
| 100+ | $19.560 |
| 200+ | $18.180 |
| 500+ | $17.090 |
| 1000+ | $16.230 |
Price for:Each
Minimum: 1
Multiple: 1
$21.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAMEL45-24SJZCopy
Newark Part No.27AK1779
Product RangeAMEL45-JZ Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max45W
Output Voltage - Output 124V
Output Current - Output 11.9A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 264V AC
Width52mm
Height29.5mm
Depth87mm
Product RangeAMEL45-JZ Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
45W
Output Current - Output 1
1.9A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 264V AC
Height
29.5mm
Product Range
AMEL45-JZ Series
No. of Outputs
1 Output
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
52mm
Depth
87mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
