
Product Information
Product Overview
AMEL10-9S277HAVZ is an AMEL10-277HAVZ series 10W DC/DC converter. It features low power consumption, high efficiency, high reliability, and safer isolation. This offers great operating temperatures, from -40°C to 85°C with full power up to 50°C and features an isolation of 4000VAC for improved reliability and system safety. Furthermore, a high MTBF of 3200,000h, output short circuit protection (OSCP), output over-current protection (OCP) and an output over-voltage protection (OVP). This is suitable for grid power, instrumentation, industrial controls, communication, civil applications and telecom. Certified by UL62368-1, EN61558-1:2005+A1:2009, EN61558-2-16:2009+A1:2013, designed to meet: IEC/EN62368-1, EN60335-1, IEC/EN60601-1 (2xMOPP), IEC61558-2-16.
- Input voltage range from 85 to 305VAC, 47 to 60Hz, 100 to 430VDC
- Maximum output voltage is 9V, maximum output wattage is 10W
- Maximum output current is 1.1A, typical efficiency at 230VAC is 81%
- Maximum low ripple and noise is 100mV(p-p) at 20MHz bandwidth
- Low no-load power consumption of 0.1W
- Typical switching frequency is 65KHz
- Plastic (flammability to UL 94V-0) case material
- 3 years warranty
- Dimensions (L x W x H) is 1.58 x 1.00 x 0.83inch
Technical Specifications
ITE, Household & Medical
10W
1.1A
-
-
85V AC to 305V AC
21mm
AMEL10-277HAVZ Series
1 Output
9V
-
-
Fixed
25.4mm
40mm
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
