
Need more?
| Quantity | Price |
|---|---|
| 1+ | $36.410 |
| 100+ | $32.760 |
| 200+ | $30.460 |
| 500+ | $28.640 |
| 1000+ | $27.200 |
Product Information
Alternatives for AMED75-48SJZ
1 Product Found
Product Overview
AMED75-48SJZ is an AMED75-NZ series DIN rail bracket AC-DC converter featuring a cost effective, energy efficient solution. The products offer a high level of stability and immunity to noise, compliant with international IEC/EN/UL62368, IEC/EN/UL60335, GB4943 and UL508 standards. This lightweight AC-DC converter also have an extremely compact design for space saving and are ideal for applications such as industrial control equipment machinery and numerous applications for harsh environments. This offers great operating temperatures, from -40°C to 70°C and an isolation of 4000VAC for improved reliability and system safety. Furthermore, a high MTBF of 300,000h, output short circuit protection (OSCP), output over-current protection (OCP) and an output over-voltage protection (OVP). Application includes power grid, industrial, telecom and instrumentation.
- Input voltage range from 90 to 264VAC, 47 to 63Hz, 120 to 373VDC
- Output voltage is 48V, maximum output current is 1.6A
- Maximum output wattage is 76.8W, typical efficiency at 230VAC is 90%
- Maximum low ripple and noise is 150mV(p-p)
- Typical switching frequency is 65KHz
- 3 years warranty
- Metal (AL1100, SGCC) case material
- Dimensions (L x W x H) is 1.26 x 4.92 x 3.44inch
Technical Specifications
ITE & Laboratory Equipment
76.8W
1.6A
-
-
-
Fixed
No SVHC (23-Jan-2024)
1 Output
48V
-
-
-
90V AC to 264V AC
AMED75-JZ Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
