Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAME40-24SMAZCopy
Newark Part No.27AK6365
Product RangeAME40-MAZ Series
Your Part Number
No Longer Available
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAME40-24SMAZCopy
Newark Part No.27AK6365
Product RangeAME40-MAZ Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs1 Output
Output Power Max40W
Output Voltage - Output 124V
Output Current - Output 11.66A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Width63mm
Height30mm
Depth90.5mm
Product RangeAME40-MAZ Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
AME40-24SMAZ is an AME40-MAZ series 40W AC to DC / DC to DC converter. It features 4000VAC I/O isolation, medical switching power modules for PCB mounting, energy star compliant, low ripple and noise. Certified by cULus.
- Input voltage range from 90 to 264VAC, 47 to 440Hz, 130 to 370VDC
- Output voltage is 24V, maximum output current is 1.66A
- Efficiency is 82%(115VAC, 230VAC)
- Typical switching frequency is 47KHz
- Plastic (flammability to UL 94V-0) case material
- Operating temperature range from -40°C to +85°C
- Dimensions (L x W x H) is 3.56 x 2.48 x 1.18inch
Technical Specifications
Power Supply Applications
ITE & Medical
Output Power Max
40W
Output Current - Output 1
1.66A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Height
30mm
Product Range
AME40-MAZ Series
No. of Outputs
1 Output
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
63mm
Depth
90.5mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
