Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAME20-5SBJZ-STDCopy
Newark Part No.27AK6262
Product RangeAME20-BJZ Series
Your Part Number
No Longer Available
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAME20-5SBJZ-STDCopy
Newark Part No.27AK6262
Product RangeAME20-BJZ Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max18W
Output Voltage - Output 15V
Output Current - Output 13.6A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC90V AC to 528V AC
Power Supply Output TypeFixed
Product RangeAME20-BJZ Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
AME20-5SBJZ-STD is an AME20-BJZ series 20W AC to DC / DC to DC converter. It features I/O Isolation of 4000VAC, class II power supply. It includes over current, over voltage, sort circuit protection. Certified by UL 62368-1, designed to meet IEC/EN/UL 62368-1.
- Input voltage range from 90 to 528VAC/47 to 63Hz, 100 to 745VAC
- Output voltage is 5V, maximum output current is 3.6A
- Maximum output wattage is 18W, efficiency at 230VAC is 78%
- DIN Rail screw terminal bottom plate
- Typical switching frequency is 65KHz
- Plastic (flammability to UL 94V-0) case material
- Operating temperature range from -40°C to +70°C
- Dimensions (L x W x H) is 3.78 x 2.13 x 1.70inch
Technical Specifications
Power Supply Applications
ITE
Output Power Max
18W
Output Current - Output 1
3.6A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (23-Jan-2024)
No. of Outputs
1 Output
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 528V AC
Product Range
AME20-BJZ Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
