Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAMA65ER4-120500YCopy
Newark Part No.42AK3893
Product RangeAMA65-Y Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.520 |
| 500+ | $21.790 |
| 1000+ | $20.440 |
Price for:Each
Minimum: 72
Multiple: 72
$2,053.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAMA65ER4-120500YCopy
Newark Part No.42AK3893
Product RangeAMA65-Y Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max60W
Output Voltage - Output 112V
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector5.5 x 2.1mm Barrel Plug
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeAMA65-Y Series
Plug TypeEU
SVHCNo SVHC (25-Jun-2025)
Product Overview
AMA65ER4-120500Y is an AMA65-Y is a small industrial grade wall mount adapter. This adapter will offer many benefits to powering your system such as low power consumption, high efficiency (complies with DoE level VI), meeting IEC62368-1, FCC, Class B, CISPR22, Class B.
- Input voltage range from 90 - 264VAC
- Output voltage is 12VDC
- Maximum output current is 5A
- Maximum output power is 60W
- Efficiency is 87%
- High isolation voltage of 3000VAC
- Operating temperature range: 0°C to +40°C
- Low ripple & noise, 240mV(p-p), max
- Output short circuit, over-current protection
Technical Specifications
Power Supply Applications
ITE
Output Power Max
60W
Output Current - Output 1
5A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
AMA65-Y Series
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Connector
5.5 x 2.1mm Barrel Plug
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
EU
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
