| Quantity | Price |
|---|---|
| 1+ | $8.550 |
| 500+ | $7.250 |
| 1000+ | $6.880 |
Product Information
Product Overview
AMA12UR4-120100MY is an AMA12-MY series small medical grade wall mount AC adapter. This adapter will offer many benefits to powering your system such as low power consumption, high efficiency (complies with DoE level VI) and meeting IEC60950-1, FCC, Class B, CISPR22, Class B. It also features an isolation of 3000VAC for improved reliability and system safety and comes standard with output short circuit protection (OSCP) and output over-current protection (OCP). AMA12-MY is great for information technology equipment like routers, phone exchanges, fax machines, printers, laptops, monitors, copiers, etc.
- Input voltage range from 90 to 264VAC
- Output voltage is 12VDC
- Maximum output current is 1A
- Efficiency is 83%
- Maximum low ripple & noise is 200mV(p-p)
- High isolation voltage is 3000VAC
- Operating temperature range 0°C to +40°C
- 3 years warranty
- Dimensions (L x W x H) is 2.72 x 1.18 x 2.65inch
Technical Specifications
ITE & Medical
12W
1A
-
-
Fixed
AMA12-MY Series
No SVHC (25-Jun-2025)
1 Output
12V
-
5.5 x 2.1mm Barrel Plug
-
90V AC to 264V AC
JP, US
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate