Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM9GH-2424SZCopy
Newark Part No.28AK3741
Product RangeAM9GH-Z Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.340 |
| 100+ | $25.500 |
| 200+ | $23.710 |
| 500+ | $22.280 |
| 1000+ | $21.150 |
Price for:Each
Minimum: 20
Multiple: 20
$566.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM9GH-2424SZCopy
Newark Part No.28AK3741
Product RangeAM9GH-Z Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio4:1
Output Power Max9W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 1375mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.6kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed, Adjustable
Width9.6mm
Height11.2mm
Depth21.85mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeAM9GH-Z Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
AM9GH-2424SZ is an AM9GH-NZ series 9W DC-DC converter in a 8 pin SIP metal case package for industrial applications. Designed to meet IEC/EN/UL 60950-1, 62368-1 standards.
- Input voltage range from 9-36VDC, output voltage is 24VDC
- Maximum output current is 375mA, isolation is 1600VDC
- Efficiency is 89%
- Wide 4:1 input range
- On / off control
- Continuous short circuit protection
- Input under voltage protection
- Operating temperature range from -40ºC to +85ºC
- Free air convection cooling
- Dimension (L x W x H) is 0.86 x 0.38 x 0.44 inch
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
375mA
Output Current - Output 2
-
Isolation Voltage
1.6kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
11.2mm
Input Voltage DC Min
9V
Product Range
AM9GH-Z Series
DC / DC Converter Type
SIP
Output Power Max
9W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
9.6mm
Depth
21.85mm
Input Voltage DC Max
36V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
