Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM9G-4805SZCopy
Newark Part No.28AK3726
Product RangeAM9G-Z Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.250 |
| 100+ | $22.730 |
| 200+ | $21.130 |
| 500+ | $19.850 |
| 1000+ | $18.860 |
Price for:Each
Minimum: 20
Multiple: 20
$505.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM9G-4805SZCopy
Newark Part No.28AK3726
Product RangeAM9G-Z Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio-
Output Power Max9W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 11.6A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.6kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed, Adjustable
Width9.6mm
Height11.2mm
Depth21.85mm
Input Voltage DC Min36V
Input Voltage DC Max75V
Product RangeAM9G-Z Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
AM9G-4805SZ is an AM9G-Z series 9W DC to DC converter in a 8 pin SIP metal case package.
- Input voltage range from 36-75VDC, output voltage is 5VDC
- Maximum output current is 1600mA, isolation is 1600VDC
- Efficiency is 85%
- On / off control
- Input undervoltage lockout
- Continuous short circuit protection
- Over voltage and over current protection
- Operating temperature range from -40°C to +105°C
- Capacitor filter
- Dimension (L x W x H) is 0.86 x 0.38 x 0.44 inch
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
1.6A
Output Current - Output 2
-
Isolation Voltage
1.6kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
11.2mm
Input Voltage DC Min
36V
Product Range
AM9G-Z Series
DC / DC Converter Type
SIP
Output Power Max
9W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
48V
Width
9.6mm
Depth
21.85mm
Input Voltage DC Max
75V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
