Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM60U-2405SZCopy
Newark Part No.28AK3587
Product RangeAM60U-Z Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $78.910 |
| 100+ | $71.020 |
| 200+ | $66.040 |
| 500+ | $62.070 |
| 1000+ | $58.970 |
Price for:Each
Minimum: 5
Multiple: 5
$394.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM60U-2405SZCopy
Newark Part No.28AK3587
Product RangeAM60U-Z Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max60W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 112A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.6kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed, Adjustable
Width50.8mm
Height10.2mm
Depth50.8mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product RangeAM60U-Z Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
AM60U-2405SZ is an AM60U-Z series 60W DC to DC converter in a wide input 2:1 range.
- Input voltage of 18-36VDC, output voltage of 5VDC
- Maximum output current is 12A, efficiency is 91%
- Isolation of 1600VDC
- Soft start function
- No minimum load required
- Adjustable output voltage
- Remote ON/OFF function
- Operating temperature -40°C to + 85°C
- Over load, voltage, temperature & short circuit protection
- Dimension is (L x W x H) 2.00 x 2.00 x 0.40inch
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
12A
Output Current - Output 2
-
Isolation Voltage
1.6kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
10.2mm
Input Voltage DC Min
18V
Product Range
AM60U-Z Series
DC / DC Converter Type
DIP
Output Power Max
60W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
50.8mm
Depth
50.8mm
Input Voltage DC Max
36V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
