Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM4T-2407SZCopy
Newark Part No.28AK2349
Product RangeAM4T-Z Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.790 |
| 100+ | $15.110 |
| 200+ | $14.050 |
| 500+ | $13.210 |
| 1000+ | $12.530 |
Price for:Each
Minimum: 10
Multiple: 10
$167.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM4T-2407SZCopy
Newark Part No.28AK2349
Product RangeAM4T-Z Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio-
Output Power Max4W
No. of Outputs1 Output
Output Voltage - Output 17.2V
Output Current - Output 1555mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed, Adjustable
Width20.32mm
Height10.16mm
Depth31.75mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product RangeAM4T-Z Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- AM4T-Z series 4W DC-DC converter
- Input voltage range from 18-36V
- Output voltage is 7.2V
- Maximum output current is 555mA
- Efficiency is 80%
- Low profile metal package
- Pin compatible with multiple manufacturers
- Continuous short circuit protection
- 24 pin DIP package
- Operating temperature -40°C to + 85°C
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
555mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
10.16mm
Input Voltage DC Min
18V
Product Range
AM4T-Z Series
DC / DC Converter Type
DIP
Output Power Max
4W
Output Voltage - Output 1
7.2V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
20.32mm
Depth
31.75mm
Input Voltage DC Max
36V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
