Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM3T-1212S-PNZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.28AK1518
Product RangeAM3T-PNZ Series
Your Part Number
15 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $11.650 |
| 100+ | $10.480 |
| 200+ | $9.740 |
| 500+ | $9.150 |
| 1000+ | $8.690 |
Price for:Each
Minimum: 1
Multiple: 1
$11.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM3T-1212S-PNZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.28AK1518
Product RangeAM3T-PNZ Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max3W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 1250mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width20.3mm
Height10.2mm
Depth31.6mm
Input Voltage DC Min9V
Input Voltage DC Max18V
Product RangeAM3T-PNZ Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
AM3T-1212S-PNZ is an AM3T-PNZ series 3W DC-DC converter. It features 24 pin DIP package, wide 2:1 input range. It is pin compatible with multiple manufacturers. It includes continuous short circuit protection. Certified by IEC/EN/UL60950-1.
- Input voltage range from 9 to 18V, output voltage is 12V
- Maximum output current is 250mA, isolation is 1500VDC
- Efficiency is 83%
- Typical switching frequency is 200KHz
- Black plastic case material
- Operating temperature range from -40°C to +85°C
- Dimensions (L x W x H) is 1.24 x 0.80 x 0.40inch
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
250mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
10.2mm
Input Voltage DC Min
9V
Product Range
AM3T-PNZ Series
DC / DC Converter Type
DIP
Output Power Max
3W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
12V
Width
20.3mm
Depth
31.6mm
Input Voltage DC Max
18V
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
