Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM3G-4812SH30-NZCopy
Newark Part No.28AK1101
Product RangeAM3G-NZ Series
Your Part Number
No Longer Available
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM3G-4812SH30-NZCopy
Newark Part No.28AK1101
Product RangeAM3G-NZ Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio2:1
Output Power Max3W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 1250mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage3kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed, Adjustable
Width9.5mm
Height12.5mm
Depth22mm
Input Voltage DC Min36V
Input Voltage DC Max75V
Product RangeAM3G-NZ Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
- AM3G-NZ series 3W DC to DC converter
- Input voltage is 36-75V, output voltage is 15V
- Maximum output current is 200mA, isolation is 3000VDC
- Efficiency is 84%
- Very low no load consumption, remote on/off control
- 8 pin SIP package, wide 2:1 input range, continuous short circuit protection
- Plastic (UL94V-0 rated) case material
- Operating temperature range from -40°C to +100°C
- Dimension (L x W x H) is 0.87 x 0.37 x 0.47inch
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
250mA
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
12.5mm
Input Voltage DC Min
36V
Product Range
AM3G-NZ Series
DC / DC Converter Type
SIP
Output Power Max
3W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
48V
Width
9.5mm
Depth
22mm
Input Voltage DC Max
75V
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
