Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM3G-2409SH30-NZCopy
Newark Part No.28AK1065
Product RangeAM3G-NZ Series
Your Part Number
No Longer Available
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM3G-2409SH30-NZCopy
Newark Part No.28AK1065
Product RangeAM3G-NZ Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio2:1
Output Power Max3W
No. of Outputs1 Output
Output Voltage - Output 19V
Output Current - Output 1333mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage3kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width9.5mm
Height12.5mm
Depth22mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product RangeAM3G-NZ Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
AM3G-2409SH30-NZ is an AM3G-NZ series 3W DC/DC converter. It features continuous short circuit protection. Safety approval is cULus UL62368-1 and standards are IEC/EN60950-1 compliant EN 55032/CISPR32, Class B, with EMI recommended circuit, IEC 61000-4-2, Contact ±4KV, Criteria B, IEC 61000-4-3, 10V/m, Criteria A, IEC 61000-4-4, ±2KV, Criteria B, with EMS recommended circuit, IEC 61000-4-5, L-L ±2KV, Criteria B, with EMS recommended circuit, IEC 61000-4-6, 3Vrms, Criteria A, IEC 61000-4-29, 0-70%, Criteria B.
- Very low no load consumption, remote on/off control
- Wide 2:1 input range, high efficiency, single output
- Input voltage range from 18 to 36V, 9V output voltage
- Maximum output current is 333mA, 3000VDC isolation, 83% efficiency
- 250KHz typical switching frequency (100% load)
- Plastic (UL94V-0 rated) case material
- Dimension (L x Wx H) is 0.87 x 0.37 x 0.47inch
- Operating temperature range from -40 to +85°C
- 8 pin SIP package
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
333mA
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
12.5mm
Input Voltage DC Min
18V
Product Range
AM3G-NZ Series
DC / DC Converter Type
SIP
Output Power Max
3W
Output Voltage - Output 1
9V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
9.5mm
Depth
22mm
Input Voltage DC Max
36V
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
