Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM3G-0505SH30ZCopy
Newark Part No.28AK0997
Product RangeAM3G-Z Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.830 |
| 100+ | $14.230 |
| 200+ | $13.230 |
| 500+ | $12.440 |
| 1000+ | $11.810 |
Price for:Each
Minimum: 20
Multiple: 20
$316.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM3G-0505SH30ZCopy
Newark Part No.28AK0997
Product RangeAM3G-Z Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio2:1
Output Power Max3W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1600mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage3kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed, Adjustable
Width9.2mm
Height11.1mm
Depth21.85mm
Input Voltage DC Min4.5V
Input Voltage DC Max9V
Product RangeAM3G-Z Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
AM3G-0505SH30Z is an AM3G-Z series 3W DC to DC converter in a 8 pin SIP package. Designed to meet IEC60950-1, 62368-1 standards.
- Input voltage range from 4.5-9VDC, output voltage is 5VDC
- Maximum output current is 600mA, isolation is 3000VDC
- Efficiency is 76%
- Wide 2:1 input range
- Remote on/off control
- Typical switching frequency range from 100 to 650KHz(100% load)
- Continuous short circuit protection
- Free air convection cooling
- Operating temperature range from -40°C to +71°C(full load without derating)
- Dimension (L x W x H) is 0.86 x 0.36 x 0.44inch
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
600mA
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
11.1mm
Input Voltage DC Min
4.5V
Product Range
AM3G-Z Series
DC / DC Converter Type
SIP
Output Power Max
3W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
5V
Width
9.2mm
Depth
21.85mm
Input Voltage DC Max
9V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
